


1469 | |
|---|---|
DigiKey Part Number | 1528-1320-ND |
Manufacturer | |
Manufacturer Product Number | 1469 |
Description | BREAKOUT WIFI HUZZAH CC3000 ANT |
Customer Reference | |
Detailed Description | CC3000 Huzzah 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Series | Utilized IC / Part CC3000 |
Packaging Bulk | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Function Transceiver |


