L3GD20H - Gyroscope, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032

DigiKey Part Number
1528-1012-ND
Manufacturer
Manufacturer Product Number
1032
Description
L3GD20 3AXIS GYRO BREAKOUT BRD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
L3GD20H - Gyroscope, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Adafruit Industries LLC
Sensitivity
8.75mdps/digit, 17.5mdps/digit, 70mdps/digit
Packaging
Box
Voltage - Supply
3.3V ~ 5V
Part Status
Active
Contents
Board(s)
Sensor Type
Gyroscope, 3 Axis
Utilized IC / Part
L3GD20H
Sensing Range
±250°/sec, ±500°/sec, ±2000°/sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$18.28000$18.28
Manufacturers Standard Package