Linear Actuator Brushed 0.984" (25.00mm) Lead Screw Integrated Sensor 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-25-252-12-P

DigiKey Part Number
2495-P8-25-252-12-P-ND
Manufacturer
Manufacturer Product Number
P8-25-252-12-P
Description
P8-P Micro Linear Actuator
Customer Reference
Detailed Description
Linear Actuator Brushed 0.984" (25.00mm) Lead Screw Integrated Sensor 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
20%
Manufacturer
Actuonix Motion Devices Inc
Voltage - Rated
12VDC
Series
Construction
Lead Screw
Packaging
Retail Package
Accuracy
±0.20mm
Part Status
Active
Features
Integrated Sensor
Type
Linear Actuator
Gear Reduction Ratio
252
Motor Type
Brushed
Feedback Type
Potentiometer
Stroke Length
0.984" (25.00mm)
Termination Style
Cable with Connector
Load Force (Dynamic)
33.72lbf (150.0N)
Operating Temperature
-10°C ~ 50°C
Load Force (Static)
40.46 lbf (180N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Speed
0.24 in/s (6.2 mm/s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.