Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W48GT25

DigiKey Part Number
5006-W48GT25-ND
Manufacturer
Manufacturer Product Number
W48GT25
Description
AC/DC CONVERTER 48V 1200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
1.4 kV
Part Status
Active
Efficiency
82%
Type
Enclosed
Operating Temperature
0°C ~ 71°C
Number of Outputs
1
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Voltage - Input
90 ~ 132 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
48V
Size / Dimension
10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm)
Current - Output 1
25 A
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Acopian Power Supplies
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.