
W24GT50 | |
|---|---|
DigiKey Part Number | 5006-W24GT50-ND |
Manufacturer | |
Manufacturer Product Number | W24GT50 |
Description | AC/DC CONVERTER 24V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 1.4 kV |
Part Status Active | Efficiency 81% |
Type Enclosed | Operating Temperature 0°C ~ 71°C |
Number of Outputs 1 | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Voltage - Input 90 ~ 132 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 10.25" L x 7.90" W x 3.44" H (260.4mm x 200.7mm x 87.4mm) |
Current - Output 1 50 A | Approval Agency UR |

