
50273-00201-001 | |
|---|---|
DigiKey Part Number | 4294-50273-00201-001TR-ND - Tape & Reel (TR) 4294-50273-00201-001CT-ND - Cut Tape (CT) 4294-50273-00201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50273-00201-001 |
Description | 1.25MM PITCH 2 POSITION WIRE TO |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -45°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19600 | $1.96 |
| 100 | $0.16740 | $16.74 |
| 500 | $0.14946 | $74.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14649 | $146.49 |
| 2,000 | $0.13949 | $278.98 |
| 3,000 | $0.13555 | $406.65 |
| 5,000 | $0.13075 | $653.75 |
| 7,000 | $0.12768 | $893.76 |
| 10,000 | $0.12451 | $1,245.10 |



