RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRO-EX-286

DigiKey Part Number
535-PRO-EX-286-ND
Manufacturer
Manufacturer Product Number
PRO-EX-286
Description
RF ANT 2.4GHZ/5.5GHZ WHIP TILT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Abracon LLC
Number of Bands
2
Series
VSWR
2
Packaging
Bulk
Gain
3dBi
Part Status
Active
Termination
RP-SMA Male
RF Family/Standard
WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
4.213" (107.00mm)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Applications
WLAN
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$17.94000$17.94
10$14.05600$140.56
50$12.49740$624.87
100$12.01460$1,201.46
250$11.50492$2,876.23
500$11.19774$5,598.87
1,000$10.94494$10,944.94
Manufacturers Standard Package