


ASSVP1-D08 | |
|---|---|
DigiKey Part Number | ASSVP1-D08-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP1-D08 |
Description | XTAL OSC PROG XO CMOS DS 2.5V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP1-D08 Models |
Category | Voltage - Supply 2.5V |
Manufacturer Abracon LLC | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Spread Spectrum Bandwidth -2.00%, Down Spread |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (7x5) |
Available Frequency Range 10 MHz ~ 160 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.85000 | $7.85 |
| 10 | $6.82300 | $68.23 |
| 25 | $6.45240 | $161.31 |
| 50 | $6.18580 | $309.29 |
| 100 | $5.93020 | $593.02 |
| 250 | $5.60884 | $1,402.21 |
| 500 | $5.37748 | $2,688.74 |
| 1,000 | $5.15593 | $5,155.93 |
| 3,000 | $4.82390 | $14,471.70 |

