2.2 µH Shielded Drum Core, Wirewound Inductor 5.15 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 5.15 A 12mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-8040S-2R2N-T

DigiKey Part Number
ASPI-8040S-2R2N-TTR-ND - Tape & Reel (TR)
ASPI-8040S-2R2N-TCT-ND - Cut Tape (CT)
ASPI-8040S-2R2N-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8040S-2R2N-T
Description
FIXED IND 2.2UH 5.15A 12 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 5.15 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8040S-2R2N-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.1A
Shielding
Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,909
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.59700$5.97
100$0.49030$49.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40330$403.30
2,000$0.38028$760.56
3,000$0.36744$1,102.32
5,000$0.35189$1,759.45
7,000$0.34202$2,394.14
10,000$0.33187$3,318.70
Manufacturers Standard Package