



ASPI-104S-150M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-104S-150M-TTR-ND - Tape & Reel (TR) 535-ASPI-104S-150M-TCT-ND - Cut Tape (CT) 535-ASPI-104S-150M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-150M-T |
Description | FIXED IND 15UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-150M-T Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.02200 | $10.22 |
| 100 | $0.84110 | $84.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.70887 | $531.65 |
| 1,500 | $0.66843 | $1,002.64 |
| 2,250 | $0.64588 | $1,453.23 |
| 3,750 | $0.61858 | $2,319.68 |
| 5,250 | $0.60125 | $3,156.56 |
| 7,500 | $0.58342 | $4,375.65 |

