



ASEMB-7.3728MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-7.3728MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASEMB-7.3728MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASEMB-7.3728MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-7.3728MHZ-XY-T |
Description | MEMS OSC XO 7.3728MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-7.3728MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 10 | $5.40900 | $54.09 |
| 25 | $5.11440 | $127.86 |
| 50 | $4.90300 | $245.15 |
| 100 | $4.70020 | $470.02 |
| 250 | $4.44528 | $1,111.32 |
| 500 | $4.26180 | $2,130.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.08609 | $4,086.09 |
| 2,000 | $3.91779 | $7,835.58 |
| 3,000 | $3.82266 | $11,467.98 |

