



ASEMB-33.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-33.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASEMB-33.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASEMB-33.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-33.000MHZ-LY-T |
Description | MEMS OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-33.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 10 | $5.33000 | $53.30 |
| 25 | $5.04040 | $126.01 |
| 50 | $4.83180 | $241.59 |
| 100 | $4.63210 | $463.21 |
| 250 | $4.38076 | $1,095.19 |
| 500 | $4.19998 | $2,099.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.02679 | $4,026.79 |
| 2,000 | $3.86094 | $7,721.88 |
| 3,000 | $3.76719 | $11,301.57 |


