


ASDMB-7.3728MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDMB-7.3728MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDMB-7.3728MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDMB-7.3728MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-7.3728MHZ-XY-T |
Description | MEMS OSC XO 7.3728MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-7.3728MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $5.35600 | $53.56 |
| 25 | $5.06520 | $126.63 |
| 50 | $4.85560 | $242.78 |
| 100 | $4.65470 | $465.47 |
| 250 | $4.40228 | $1,100.57 |
| 500 | $4.22062 | $2,110.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.04658 | $4,046.58 |
| 2,000 | $3.87989 | $7,759.78 |
| 3,000 | $3.78568 | $11,357.04 |

