


AOC2012XAJC-10.0000C | |
|---|---|
DigiKey Part Number | 535-14851-ND |
Manufacturer | |
Manufacturer Product Number | AOC2012XAJC-10.0000C |
Description | XTAL OSC OCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOC2012XAJC-10.0000C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 289mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD, No Lead, 4 Leads | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.86000 | $143.86 |
| 10 | $126.37700 | $1,263.77 |

