25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Abracon: Who We Are Today

AMCV-0402LC-180-C100N-T

DigiKey Part Number
535-AMCV-0402LC-180-C100N-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMCV-0402LC-180-C100N-T
Description
VARISTOR 25V 2A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
28 V
Manufacturer
Abracon LLC
Current - Surge
2 A
Packaging
Tape & Reel (TR)
Energy
0.005J
Part Status
Active
Number of Circuits
1
Maximum AC Volts
12.7 V
Capacitance @ Frequency
10 pF @ 1 MHz
Maximum DC Volts
18 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
25 V
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09487$948.70
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC