
AK5DCF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AK5DCF1-125.0000TTR-ND - Tape & Reel (TR) 535-AK5DCF1-125.0000TCT-ND - Cut Tape (CT) 535-AK5DCF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DCF1-125.0000T |
Description | XTAL OSC XO 125MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.84000 | $9.84 |
| 10 | $8.55300 | $85.53 |
| 25 | $8.08800 | $202.20 |
| 50 | $7.75380 | $387.69 |
| 100 | $7.56040 | $756.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.46357 | $6,463.57 |
| 2,000 | $6.19783 | $12,395.66 |

