


AIUR-11-222K | |
|---|---|
DigiKey Part Number | AIUR-11-222K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-11-222K |
Description | FIXED IND 2.2MH 190MA 4 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 190 mA 4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-11-222K Models |
Category | Current - Saturation (Isat) 245mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4Ohm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.375" Dia (9.53mm) |
Tolerance ±10% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) |

