


AISR-875-101L | |
|---|---|
DigiKey Part Number | AISR-875-101L-ND |
Manufacturer | |
Manufacturer Product Number | AISR-875-101L |
Description | FIXED IND 100UH 890MA 280 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 890 mA 280mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AISR-875-101L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |

