Abracon: Who We Are Today
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISR-875-100M

DigiKey Part Number
535-AISR-875-100M-ND
Manufacturer
Manufacturer Product Number
AISR-875-100M
Description
FIXED IND 10UH 2.9A 50 MOHM TH
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.9 A 50mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AISR-875-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Inductance Frequency - Test
2.52 MHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.307" Dia (7.80mm)
Tolerance
±20%
Height - Seated (Max)
0.295" (7.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.