
AISC-Q0603-33NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0603-33NG-TTR-ND - Tape & Reel (TR) 535-AISC-Q0603-33NG-TCT-ND - Cut Tape (CT) 535-AISC-Q0603-33NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0603-33NG-T |
Description | FIXED IND 33NH 600MA 220 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.23700 | $2.37 |
| 100 | $0.19520 | $19.52 |
| 1,000 | $0.16050 | $160.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14269 | $570.76 |
| 8,000 | $0.13455 | $1,076.40 |
| 12,000 | $0.13001 | $1,560.12 |
| 20,000 | $0.12451 | $2,490.20 |
| 28,000 | $0.12102 | $3,388.56 |
| 40,000 | $0.11743 | $4,697.20 |

