
AISC-Q0402-15NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-15NG-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402-15NG-TCT-ND - Cut Tape (CT) 535-AISC-Q0402-15NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-15NG-T |
Description | FIXED IND 15NH 560MA 172 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 560 mA 172mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 172mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 3.28GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.25900 | $2.59 |
| 100 | $0.21270 | $21.27 |
| 1,000 | $0.17488 | $174.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15548 | $621.92 |
| 8,000 | $0.14661 | $1,172.88 |
| 12,000 | $0.14166 | $1,699.92 |
| 20,000 | $0.13567 | $2,713.40 |
| 28,000 | $0.13187 | $3,692.36 |
| 40,000 | $0.12795 | $5,118.00 |

