


AISC-0805-R039J-T | |
|---|---|
DigiKey Part Number | 535-10496-2-ND - Tape & Reel (TR) 535-10496-1-ND - Cut Tape (CT) 535-10496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R039J-T |
Description | FIXED IND 39NH 500MA 290 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 290mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R039J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.21670 | $21.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25486 | $509.72 |
| 4,000 | $0.24979 | $999.16 |
| 6,000 | $0.24874 | $1,492.44 |
| 10,000 | $0.24755 | $2,475.50 |
| 14,000 | $0.24683 | $3,455.62 |
| 20,000 | $0.24385 | $4,877.00 |
| 50,000 | $0.23851 | $11,925.50 |

