8.2 µH Shielded Multilayer Inductor 4 mA 2.1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Multilayer Inductor 4 mA 2.1Ohm Max 0603 (1608 Metric)
Abracon: Who We Are Today

AIML-0603-8R2K-T

DigiKey Part Number
535-11608-2-ND - Tape & Reel (TR)
535-11608-1-ND - Cut Tape (CT)
535-11608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-8R2K-T
Description
FIXED IND 8.2UH 4MA 2.1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Multilayer Inductor 4 mA 2.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-8R2K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
35 @ 4MHz
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
4 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,563
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07700$0.77
100$0.06270$6.27
1,000$0.05159$51.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04586$183.44
8,000$0.04324$345.92
12,000$0.04178$501.36
20,000$0.04001$800.20
28,000$0.03888$1,088.64
40,000$0.03772$1,508.80
Manufacturers Standard Package