



AIMC-0805-5N6S-T | |
|---|---|
DigiKey Part Number | 535-11571-2-ND - Tape & Reel (TR) 535-11571-1-ND - Cut Tape (CT) 535-11571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0805-5N6S-T |
Description | FIXED IND 5.6NH 300MA 230 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0805-5N6S-T Models |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.29300 | $2.93 |
| 100 | $0.24140 | $24.14 |
| 1,000 | $0.19856 | $198.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17653 | $706.12 |
| 8,000 | $0.16646 | $1,331.68 |
| 12,000 | $0.16085 | $1,930.20 |
| 20,000 | $0.15405 | $3,081.00 |
| 28,000 | $0.14973 | $4,192.44 |
| 40,000 | $0.14529 | $5,811.60 |

