5.6 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0805 (2012 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0805-5N6S-T

DigiKey Part Number
535-11571-2-ND - Tape & Reel (TR)
535-11571-1-ND - Cut Tape (CT)
535-11571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0805-5N6S-T
Description
FIXED IND 5.6NH 300MA 230 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0805-5N6S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
230mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
3.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±0.3nH
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,337
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.29300$2.93
100$0.24140$24.14
1,000$0.19856$198.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17653$706.12
8,000$0.16646$1,331.68
12,000$0.16085$1,930.20
20,000$0.15405$3,081.00
28,000$0.14973$4,192.44
40,000$0.14529$5,811.60
Manufacturers Standard Package