NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Abracon: Who We Are Today
Basics of NTC and PTC Thermistors - Another Teaching Moment

ABNTC-0402-104J-4250F-T

DigiKey Part Number
535-12861-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABNTC-0402-104J-4250F-T
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ABNTC-0402-104J-4250F-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Abracon LLC
B25/50
4250K
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17174$1,717.40
Manufacturers Standard Package