


ABM8W-48.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14089-2-ND - Tape & Reel (TR) 535-14089-1-ND - Cut Tape (CT) 535-14089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-48.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-48.0000MHZ-6-B1U-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.63400 | $6.34 |
| 25 | $0.59920 | $14.98 |
| 50 | $0.57440 | $28.72 |
| 100 | $0.55070 | $55.07 |
| 250 | $0.52072 | $130.18 |
| 500 | $0.49920 | $249.60 |
| 1,000 | $0.47853 | $478.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44755 | $1,342.65 |
| 6,000 | $0.42905 | $2,574.30 |
| 9,000 | $0.41859 | $3,767.31 |
| 15,000 | $0.40577 | $6,086.55 |
| 21,000 | $0.39755 | $8,348.55 |
| 30,000 | $0.38903 | $11,670.90 |

