


ABM8W-16.3840MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-16.3840MHZ-4-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-16.3840MHZ-4-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-16.3840MHZ-4-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.3840MHZ-4-B1U-T3 |
Description | CRYSTAL 16.3840MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.3840MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.79800 | $7.98 |
| 25 | $0.75400 | $18.85 |
| 50 | $0.72300 | $36.15 |
| 100 | $0.69300 | $69.30 |
| 250 | $0.65532 | $163.83 |
| 500 | $0.62822 | $314.11 |
| 1,000 | $0.60225 | $602.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56326 | $1,689.78 |
| 6,000 | $0.53998 | $3,239.88 |
| 9,000 | $0.52682 | $4,741.38 |
| 15,000 | $0.51070 | $7,660.50 |
| 21,000 | $0.50036 | $10,507.56 |
| 30,000 | $0.48963 | $14,688.90 |

