25 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-25.0000MHZ-10-D2Y-T3

DigiKey Part Number
535-ABM8N-25.0000MHZ-10-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-25.0000MHZ-10-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-25.0000MHZ-10-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-25.0000MHZ-10-D2Y-T3
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-H-F-G-I-25M0Jauch Quartz3,0001908-J32SMX-H-F-G-I-25M0CT-ND$0.26000Parametric Equivalent
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.73500$7.35
25$0.69640$17.41
50$0.66740$33.37
100$0.63970$63.97
250$0.60496$151.24
500$0.57992$289.96
1,000$0.55594$555.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51993$1,559.79
6,000$0.49845$2,990.70
9,000$0.48630$4,376.70
15,000$0.47141$7,071.15
21,000$0.46187$9,699.27
30,000$0.45197$13,559.10
Manufacturers Standard Package