13.56 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.56 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-13.560MHZ-10-1-U-T

DigiKey Part Number
300-8202-2-ND - Tape & Reel (TR)
300-8202-1-ND - Cut Tape (CT)
300-8202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-13.560MHZ-10-1-U-T
Description
CRYSTAL 13.5600MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-13.560MHZ-10-1-U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,296
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.93800$9.38
25$0.88720$22.18
50$0.85020$42.51
100$0.81500$81.50
250$0.77072$192.68
500$0.73880$369.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.70825$708.25
2,000$0.67897$1,357.94
3,000$0.66241$1,987.23
5,000$0.64212$3,210.60
7,000$0.62911$4,403.77
10,000$0.61561$6,156.10
Manufacturers Standard Package