


ABM11W-25.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13845-2-ND - Tape & Reel (TR) 535-13845-1-ND - Cut Tape (CT) 535-13845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-4-D1X-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.55300 | $5.53 |
| 25 | $0.52360 | $13.09 |
| 50 | $0.50220 | $25.11 |
| 100 | $0.48140 | $48.14 |
| 250 | $0.45520 | $113.80 |
| 500 | $0.43634 | $218.17 |
| 1,000 | $0.41829 | $418.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39120 | $1,173.60 |
| 6,000 | $0.37502 | $2,250.12 |
| 9,000 | $0.36588 | $3,292.92 |
| 15,000 | $0.35468 | $5,320.20 |
| 21,000 | $0.34749 | $7,297.29 |
| 30,000 | $0.34003 | $10,200.90 |


