


ABM10W-25.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13726-2-ND - Tape & Reel (TR) 535-13726-1-ND - Cut Tape (CT) 535-13726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.74300 | $7.43 |
| 25 | $0.70160 | $17.54 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.64490 | $64.49 |
| 250 | $0.60988 | $152.47 |
| 500 | $0.58464 | $292.32 |
| 1,000 | $0.56045 | $560.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52415 | $1,572.45 |
| 6,000 | $0.50249 | $3,014.94 |
| 9,000 | $0.49024 | $4,412.16 |
| 15,000 | $0.47524 | $7,128.60 |
| 21,000 | $0.46562 | $9,778.02 |
| 30,000 | $0.45563 | $13,668.90 |

