8 MHz ±25ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±25ppm Crystal 20pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-8.000MHZ-20-D-3-H-T

DigiKey Part Number
535-14945-2-ND - Tape & Reel (TR)
535-14945-1-ND - Cut Tape (CT)
535-14945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-8.000MHZ-20-D-3-H-T
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±25ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-8.000MHZ-20-D-3-H-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±35ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.33800$3.38
25$0.32040$8.01
50$0.30740$15.37
100$0.29470$29.47
250$0.27864$69.66
500$0.26714$133.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25609$256.09
2,000$0.24549$490.98
3,000$0.23949$718.47
5,000$0.23215$1,160.75
7,000$0.22744$1,592.08
10,000$0.22255$2,225.50
Manufacturers Standard Package