


ABLS-37.500MHZ-12-1-U-F-T | |
|---|---|
DigiKey Part Number | 535-ABLS-37.500MHZ-12-1-U-F-TTR-ND - Tape & Reel (TR) 535-ABLS-37.500MHZ-12-1-U-F-TCT-ND - Cut Tape (CT) 535-ABLS-37.500MHZ-12-1-U-F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-37.500MHZ-12-1-U-F-T |
Description | CRYSTAL 37.5000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5 MHz ±10ppm Crystal 12pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-37.500MHZ-12-1-U-F-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.5 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±10ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.37900 | $23.79 |
| 25 | $2.24960 | $56.24 |
| 50 | $2.15660 | $107.83 |
| 100 | $2.06730 | $206.73 |
| 250 | $1.95512 | $488.78 |
| 500 | $1.87430 | $937.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79689 | $1,796.89 |
| 2,000 | $1.72272 | $3,445.44 |
| 3,000 | $1.68078 | $5,042.34 |
| 5,000 | $1.62945 | $8,147.25 |
| 7,000 | $1.59651 | $11,175.57 |

