


ABLS-3.6864MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9893-2-ND - Tape & Reel (TR) 535-9893-1-ND - Cut Tape (CT) 535-9893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.6864MHZ-L4Q-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.6864MHZ-L4Q-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.26800 | $13.40 |
| 100 | $0.25690 | $25.69 |
| 250 | $0.24296 | $60.74 |
| 500 | $0.23292 | $116.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22330 | $223.30 |
| 2,000 | $0.21406 | $428.12 |
| 3,000 | $0.20883 | $626.49 |
| 5,000 | $0.20242 | $1,012.10 |
| 7,000 | $0.19832 | $1,388.24 |
| 10,000 | $0.19405 | $1,940.50 |



