Parametric Equivalent



AB-12.000MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-AB-12.000MHZ-B2TR-ND - Tape & Reel (TR) 535-AB-12.000MHZ-B2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-12.000MHZ-B2 |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.86700 | $18.67 |
| 25 | $1.77520 | $44.38 |
| 50 | $1.75100 | $87.55 |
| 100 | $1.72520 | $172.52 |
| 250 | $1.63152 | $407.88 |
| 500 | $1.56408 | $782.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.40542 | $1,405.42 |
| 2,000 | $1.31079 | $2,621.58 |
| 3,000 | $1.30621 | $3,918.63 |
| 10,000 | $1.30357 | $13,035.70 |
| 12,000 | $1.28923 | $15,470.76 |


