AB-12.000MHZ-B2-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $2.29000
Datasheet
HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/U
Abracon: Who We Are Today

AB-12.000MHZ-B2-T

DigiKey Part Number
AB-12.000MHZ-B2-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-12.000MHZ-B2-T
Description
CRYSTAL 12.0000MHZ 18PF TH
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.