


AB-10.000MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9000-ND |
Manufacturer | |
Manufacturer Product Number | AB-10.000MHZ-B2 |
Description | CRYSTAL 10.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±100ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.81960 | $45.49 |
| 50 | $1.74420 | $87.21 |
| 100 | $1.67220 | $167.22 |
| 250 | $1.58140 | $395.35 |
| 500 | $1.51602 | $758.01 |
| 1,000 | $1.45336 | $1,453.36 |
| 3,000 | $1.35940 | $4,078.20 |

