


S-814A39AMC-BDDT2G | |
|---|---|
DigiKey Part Number | S-814A39AMC-BDDT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A39AMC-BDDT2G |
Description | IC REG LINEAR 3.9V 110MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (100Hz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48009 | $480.09 |
| 2,000 | $0.46429 | $928.58 |
| 3,000 | $0.45637 | $1,369.11 |
| 5,000 | $0.44760 | $2,238.00 |
| 7,000 | $0.44247 | $3,097.29 |
| 10,000 | $0.43754 | $4,375.40 |
| 25,000 | $0.42692 | $10,673.00 |

