Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-814A31AUC-BCVT2G

DigiKey Part Number
S-814A31AUC-BCVT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-814A31AUC-BCVT2G
Description
IC REG LINEAR 3.1V 110MA SOT89-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 nA
Series
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
PSRR
45dB (100Hz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.44V @ 60mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49332$493.32
Manufacturers Standard Package