Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80845CNUA-B86T2U | |
|---|---|
DigiKey Part Number | 1662-1852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80845CNUA-B86T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80845CNUA-B86T2G | ABLIC Inc. | 0 | S-80845CNUA-B86T2G-ND | $0.61665 | Parametric Equivalent |
| AZ7045RTR-E1 | Diodes Incorporated | 0 | AZ7045RTR-E1-ND | $0.48572 | Parametric Equivalent |
| AZ7045RTR-G1 | Diodes Incorporated | 0 | AZ7045RTR-G1-ND | $0.14002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61665 | $616.65 |



