New at DigiKey
Image for 4377 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4377

DigiKey Part Number
6463-4377-ND
Manufacturer
Manufacturer Product Number
4377
Description
STDF 4377 NYL HEX M/F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bag
Between Board Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Male, Female
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1,000$2.92533$2,925.33