2323 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 1,364
Unit Price: $2.28000
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 499
Unit Price: $2.09000
Datasheet
New at DigiKey
Image for 2323 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2323

DigiKey Part Number
6463-2323-ND
Manufacturer
Manufacturer Product Number
2323
Description
STDF 2323 BRS HEX NKL#10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bag
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
0.750" (19.05mm) 3/4"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Female
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1451EKeystone Electronics1,36436-1451E-ND$2.28000Parametric Equivalent
2108-632-B-12RAF Electronic Hardware4991772-2275-ND$2.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1,000$1.97718$1,977.18