N-Channel 60 V 600mA (Ta) 700mW (Ta) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4206A

DigiKey Part Number
ZVN4206A-ND
Manufacturer
Manufacturer Product Number
ZVN4206A
Description
MOSFET N-CH 60V 600MA TO92-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 600mA (Ta) 700mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-92
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,854
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.13300$11.33
100$0.74440$74.44
500$0.57750$288.75
1,000$0.52372$523.72
4,000$0.44042$1,761.68
8,000$0.40842$3,267.36
12,000$0.39212$4,705.44
Manufacturers Standard Package