RN52 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12849

DigiKey Part Number
1568-12849-ND
Manufacturer
Manufacturer Product Number
12849
Description
MOD AUDIO BT BREAKOUT RN52
Customer Reference
Detailed Description
RN52 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
SparkFun Electronics
Utilized IC / Part
RN52
Packaging
Bulk
RF Type
Bluetooth® Classic
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® Classic
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.