LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Flash) 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61311YFFR

DigiKey Part Number
296-35475-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61311YFFR
Description
IC LED DRV RGLTR PWM 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Flash) 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61311YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V ~ 5.7V
Manufacturer
Texas Instruments
Current - Output / Channel
1.5A (Flash)
Packaging
Tape & Reel (TR)
Frequency
1.92MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight, Camera Flash
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
20-UFBGA, DSBGA
Voltage - Supply (Min)
2.5V
Supplier Device Package
20-DSBGA
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 171,000 View Now
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37560$4,126.80
Manufacturers Standard Package

Other Suppliers on DigiKey

171,000In Stock
Ships from Rochester Electronics, LLC