
STPS20150CT | |
|---|---|
DigiKey Part Number | 497-2730-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20150CT |
Description | DIODE ARR SCHOTT 150V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20150CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 50 | $1.10340 | $55.17 |
| 100 | $0.98270 | $98.27 |
| 500 | $0.77050 | $385.25 |
| 1,000 | $0.70221 | $702.21 |
| 2,000 | $0.64477 | $1,289.54 |
| 5,000 | $0.58261 | $2,913.05 |
| 10,000 | $0.54421 | $5,442.10 |

