




SSR-240A25 | |
|---|---|
DigiKey Part Number | PB542-ND |
Manufacturer | |
Manufacturer Product Number | SSR-240A25 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.77000 | $68.77 |
| 10 | $61.24300 | $612.43 |
| 25 | $58.47760 | $1,461.94 |
| 50 | $56.46760 | $2,823.38 |
| 100 | $54.52600 | $5,452.60 |
| 250 | $52.05936 | $13,014.84 |


