
SRB-R-6 | |
|---|---|
DigiKey Part Number | RP466-ND |
Manufacturer | |
Manufacturer Product Number | SRB-R-6 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-R-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.56200 | $5.62 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.50100 | $25.05 |
| 100 | $0.47700 | $47.70 |
| 250 | $0.44712 | $111.78 |
| 500 | $0.42572 | $212.86 |
| 1,000 | $0.40539 | $405.39 |
| 2,500 | $0.37998 | $949.95 |

