ARM926EJ-S Microprocessor IC SPEAr® 1 Core, 32-Bit 333MHz 289-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPEAR310-2

DigiKey Part Number
497-10846-5-ND
Manufacturer
Manufacturer Product Number
SPEAR310-2
Description
IC MPU SPEAR 333MHZ 289LFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SPEAr® 1 Core, 32-Bit 333MHz 289-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100Mbps (5)
Manufacturer
STMicroelectronics
USB
USB 2.0 + PHY (3)
Series
Voltage - I/O
3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Security Features
Cryptography
Core Processor
ARM926EJ-S
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
289-LFBGA
Speed
333MHz
Supplier Device Package
289-LFBGA
Co-Processors/DSP
Security; C3
Additional Interfaces
HDLC, I2C, I2S, IrDA, Microwire, MMC/SDIO, SPI, TDM/E1, UART
RAM Controllers
LPDDR, DDR2
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.